
74AHCT2G00DC,125 | |
|---|---|
DigiKey Part Number | 1727-74AHCT2G00DC,125TR-ND - Tape & Reel (TR) 1727-74AHCT2G00DC,125CT-ND - Cut Tape (CT) 1727-74AHCT2G00DC,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT2G00DC,125 |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT2G00DC-Q100H | Nexperia USA Inc. | 2.950 | 1727-74AHCT2G00DC-Q100HTR-ND | €0.60342 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.22700 | €2.27 |
| 25 | €0.20160 | €5.04 |
| 100 | €0.17420 | €17.42 |
| 250 | €0.16116 | €40.29 |
| 500 | €0.15330 | €76.65 |
| 1.000 | €0.14682 | €146.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12265 | €367.95 |
| 6.000 | €0.11911 | €714.66 |
| 9.000 | €0.11734 | €1,056.06 |
| 15.000 | €0.11537 | €1,730.55 |
| 21.000 | €0.11423 | €2,398.83 |
| 30.000 | €0.11312 | €3,393.60 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

