74AHCT273PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.223
Unit Price: €0.25000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 62.500
Unit Price: €0.44195
Datasheet

Similar


onsemi
In Stock: 51
Unit Price: €0.66000
Datasheet

Similar


Texas Instruments
In Stock: 15.891
Unit Price: €0.37000
Datasheet

Similar


Texas Instruments
In Stock: 4.459
Unit Price: €0.44000
Datasheet

Similar


Texas Instruments
In Stock: 3.457
Unit Price: €0.54000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT273PW,112

DigiKey Part Number
74AHCT273PW,112-ND
Manufacturer
Manufacturer Product Number
74AHCT273PW,112
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9.2ns @ 5V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
75 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT273PW,118Nexperia USA Inc.1.2231727-5930-1-ND€0.25000Parametric Equivalent
74AHCT273PW-Q100JNexperia USA Inc.62.5001727-74AHCT273PW-Q100JTR-ND€0.44195Parametric Equivalent
74VHC273MTCXonsemi5174VHC273MTCXCT-ND€0.66000Similar
SN74AHC273DBRTexas Instruments15.891296-4590-1-ND€0.37000Similar
SN74AHCT273DBRTexas Instruments4.459296-4726-1-ND€0.44000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types