Similar
Similar
Similar
Similar

74AHCT273D,112 | |
|---|---|
DigiKey Part Number | 74AHCT273D,112-ND |
Manufacturer | |
Manufacturer Product Number | 74AHCT273D,112 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 9.2ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 75 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT273M96 | Texas Instruments | 1.619 | 296-14554-1-ND | €0.58000 | Similar |
| SN74AHC273DW | Rochester Electronics, LLC | 10.139 | 2156-SN74AHC273DW-ND | €0.97000 | Similar |
| SN74AHCT273DW | Rochester Electronics, LLC | 5.398 | 2156-SN74AHCT273DW-ND | €0.93000 | Similar |
| SN74AHCT273DWR | Texas Instruments | 3.112 | 296-41403-1-ND | €0.66000 | Similar |


