Parametric Equivalent

74AHCT273BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74AHCT273BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT273BQ-Q100X |
Description | IC FF D-TYPE SGL 8-BIT 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 4 µA |
Part Status Active | Input Capacitance 3 pF |
Function Master Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Clock Frequency 75 MHz | Package / Case 20-VFQFN Exposed Pad |
Max Propagation Delay @ V, Max CL 9.2ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT273BQ,115 | Nexperia USA Inc. | 9.000 | 1727-74AHCT273BQ,115TR-ND | €0.40795 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20693 | €620.79 |
| Unit Price without VAT: | €0.20693 |
|---|---|
| Unit Price with VAT: | €0.24832 |


