Similar

74AHCT245BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-7869-2-ND - Tape & Reel (TR) 1727-7869-1-ND - Cut Tape (CT) 1727-7869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT245BQ-Q100X |
Description | IC TXRX 4.5V/5.5V 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT245WRKSRQ1 | Texas Instruments | 2.975 | 296-SN74ACT245WRKSRQ1CT-ND | €1.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.23800 | €2.38 |
| 25 | €0.21200 | €5.30 |
| 100 | €0.18370 | €18.37 |
| 250 | €0.17000 | €42.50 |
| 500 | €0.16172 | €80.86 |
| 1.000 | €0.15495 | €154.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14656 | €439.68 |
| 6.000 | €0.14246 | €854.76 |
| 9.000 | €0.14040 | €1,263.60 |
| 15.000 | €0.13812 | €2,071.80 |
| 21.000 | €0.13679 | €2,872.59 |
| 30.000 | €0.13551 | €4,065.30 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |


