74AHCT245BQ,115 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.34000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 253.900
Unit Price: €0.35000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.117
Unit Price: €0.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.748
Unit Price: €0.48000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT245BQ,115

DigiKey Part Number
1727-4391-2-ND - Tape & Reel (TR)
1727-4391-1-ND - Cut Tape (CT)
1727-4391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT245BQ,115
Description
IC TXRX 4.5V/5.5V 20-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
20-DHVQFN (4.5x2.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT245BQ-Q100XNexperia USA Inc.01727-7869-1-ND€0.34000Parametric Equivalent
74VHCT245BQ,115Nexperia USA Inc.253.9001727-74VHCT245BQ,115CT-ND€0.35000Parametric Equivalent
SN74AHCT245RGYRTexas Instruments1.117296-18536-1-ND€0.42000Parametric Equivalent
SN74AHCT245RKSRTexas Instruments2.748296-SN74AHCT245RKSRCT-ND€0.48000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.20100€2.01
25€0.17920€4.48
100€0.15450€15.45
250€0.14276€35.69
500€0.13562€67.81
1.000€0.12977€129.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.12254€367.62
6.000€0.11900€714.00
9.000€0.11722€1,054.98
15.000€0.11526€1,728.90
21.000€0.11411€2,396.31
30.000€0.11301€3,390.30
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.34800