Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT240BQ-Q100X

DigiKey Part Number
1727-7864-2-ND - Tape & Reel (TR)
1727-7864-1-ND - Cut Tape (CT)
1727-7864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT240BQ-Q100X
Description
IC BUFF 4.5V/5.5V 20-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-VFQFN Exposed Pad
Number of Bits per Element
4
Supplier Device Package
20-DHVQFN (4.5x2.5)
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3.020 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.57000€0.57
10€0.40500€4.05
25€0.36360€9.09
100€0.31760€31.76
250€0.29580€73.95
500€0.28262€141.31
1.000€0.27776€277.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.25843€775.29
6.000€0.25189€1,511.34
9.000€0.24861€2,237.49
15.000€0.24498€3,674.70
21.000€0.24286€5,100.06
30.000€0.24082€7,224.60
Manufacturers Standard Package
Unit Price without VAT:€0.57000
Unit Price with VAT:€0.68400

Other Suppliers on DigiKey

3.020In Stock
Ships from Rochester Electronics, LLC