Similar
Similar
Similar
Similar
Similar



74AHCT1G00GW,165 | |
|---|---|
DigiKey Part Number | 74AHCT1G00GW,165-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G00GW,165 |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7ST00P5X | onsemi | 5.035 | NC7ST00P5XCT-ND | €0.08000 | Similar |
| SN74AHCT1G00DBVR | Texas Instruments | 5.275 | 296-1111-1-ND | €0.10000 | Similar |
| SN74AHCT1G00DBVT | Texas Instruments | 22.469 | 296-41487-1-ND | €0.71000 | Similar |
| SN74AHCT1G00DCKR | Texas Instruments | 61.887 | 296-4703-1-ND | €0.10000 | Similar |
| SN74AHCT1G00DCKT | Texas Instruments | 72.483 | 296-SN74AHCT1G00DCKTCT-ND | €0.71000 | Similar |




