74AHC1G86GW,165 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 12.109
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.04306
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.39000
Datasheet

Similar


Texas Instruments
In Stock: 10.072
Unit Price: €0.10000
Datasheet

Similar


Texas Instruments
In Stock: 7.502
Unit Price: €0.71000
Datasheet

Similar


Texas Instruments
In Stock: 15.039
Unit Price: €0.08000
Datasheet

Similar


Texas Instruments
In Stock: 3.224
Unit Price: €0.71000
Datasheet

Similar


Texas Instruments
In Stock: 750
Unit Price: €0.48212
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6.137
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.967
Unit Price: €0.12000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 142.450
Unit Price: €0.10000
Datasheet
XOR (Exclusive OR) IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XOR (Exclusive OR) IC 1 Channel 5-TSSOP
SOT 353

74AHC1G86GW,165

DigiKey Part Number
74AHC1G86GW,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC1G86GW,165
Description
IC GATE XOR 1CH 2-INP 5TSSOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-TSSOP
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G86GW,125Nexperia USA Inc.12.1091727-6020-1-ND€0.08000Parametric Equivalent
74AHC1G86GW-Q100,1Nexperia USA Inc.01727-74AHC1G86GW-Q100,1TR-ND€0.04306Parametric Equivalent
XC7SH86GW,125Nexperia USA Inc.01727-7098-1-ND€0.39000Parametric Equivalent
SN74AHC1G86DBVRTexas Instruments10.072296-1094-1-ND€0.10000Similar
SN74AHC1G86DBVTTexas Instruments7.502296-32234-1-ND€0.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types