Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHC1G126GZ-Q10YL | |
|---|---|
DigiKey Part Number | 1727-74AHC1G126GZ-Q10YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC1G126GZ-Q10YL |
Description | IC BUFF 2V/5.5V 5-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount, Wettable Flank |
Number of Elements 1 | Package / Case 4-XDFN Exposed Pad |
Number of Bits per Element 1 | Supplier Device Package 5-XSON (1.1x0.85) |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G125GZ-Q10YL | Nexperia USA Inc. | 0 | 1727-74AHC1G125GZ-Q10YLTR-ND | €0.06453 | Parametric Equivalent |
| 74AHC1G125GZYL | Nexperia USA Inc. | 10.000 | 1727-74AHC1G125GZYLCT-ND | €0.14000 | Parametric Equivalent |
| 74AHC1G126GZYL | Nexperia USA Inc. | 0 | 1727-74AHC1G126GZYLTR-ND | €0.05602 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06453 | €645.30 |
| Unit Price without VAT: | €0.06453 |
|---|---|
| Unit Price with VAT: | €0.07744 |


