Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT245D,623

DigiKey Part Number
1727-5911-2-ND - Tape & Reel (TR)
1727-5911-1-ND - Cut Tape (CT)
1727-5911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ABT245D,623
Description
IC TXRX 4.5V/5.5V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT245M96Texas Instruments897296-14553-1-ND€0.73000Similar
SN74ABT2245DWRochester Electronics, LLC12.5502156-SN74ABT2245DW-ND€1.07000Similar
SN74ABT2245DWRTexas Instruments10.275296-14661-1-ND€0.75000Similar
SN74ABT245BDWTexas Instruments246296-1040-5-ND€0.95000Similar
SN74ABTH245DWRochester Electronics, LLC1.1002156-SN74ABTH245DW-ND€0.94000Similar
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.63000€0.63
10€0.44700€4.47
25€0.40200€10.05
100€0.35190€35.19
250€0.32804€82.01
500€0.31368€156.84
1.000€0.30973€309.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.28777€575.54
4.000€0.27987€1,119.48
6.000€0.27591€1,655.46
10.000€0.27153€2,715.30
14.000€0.26896€3,765.44
20.000€0.26650€5,330.00
Manufacturers Standard Package
Unit Price without VAT:€0.63000
Unit Price with VAT:€0.75600