


1PS70SB86,115 | |
|---|---|
DigiKey Part Number | 1727-5442-2-ND - Tape & Reel (TR) 1727-5442-1-ND - Cut Tape (CT) 1727-5442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS70SB86,115 |
Description | DIODE ARR SCHOTT 15V 30MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 15 V 30mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 200 nA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 125°C (Max) |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q100 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 15 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 30mA (DC) | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 30 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.32600 | €3.26 |
| 100 | €0.20790 | €20.79 |
| 500 | €0.15678 | €78.39 |
| 1.000 | €0.14028 | €140.28 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |





