Diode Array 1 Pair Common Cathode 15 V 30mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS70SB85,115

DigiKey Part Number
2156-1PS70SB85,115-1727-ND
Manufacturer
Manufacturer Product Number
1PS70SB85,115
Description
DIODE ARR SCHOTT 15V 30MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 15 V 30mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
200 nA @ 1 V
Packaging
Bulk
Operating Temperature - Junction
125°C (Max)
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q100
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
15 V
Package / Case
SC-70, SOT-323
Current - Average Rectified (Io) (per Diode)
30mA (DC)
Supplier Device Package
SOT-323
Voltage - Forward (Vf) (Max) @ If
700 mV @ 30 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.012
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:21012
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
978€0.26347€257.67
Unit Price without VAT:€0.26347
Unit Price with VAT:€0.31616