
NHD-0220FZ-FSW-GBW-P-3V3 | |
|---|---|
DigiKey Part Number | NHD-0220FZ-FSW-GBW-P-3V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0220FZ-FSW-GBW-P-3V3 |
Description | LCD MOD 40DIG 20X2 TRANSFLCT WHT |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 65.00mm x 20.00mm x 8.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 65.00mm x 20.00mm x 8.00mm |
Manufacturer Newhaven Display Intl | Viewing Area 46.00mm L x 10.80mm W |
Packaging Bulk | Backlight LED - White |
Part Status Obsolete | Voltage - Supply 3V ~ 3.3V |
Number of Characters 40.0 | Dot Size 0.33mm W x 0.36mm H |
Display Format 20 x 2 | Interface Parallel |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Gray |
Display Mode Transflective | Background Color White |
Character Size 3.23mm H x 1.85mm W | Base Product Number |


