
S1A-442710-K | |
|---|---|
DigiKey Part Number | 4256-S1A-442710-K-ND |
Manufacturer | |
Manufacturer Product Number | S1A-442710-K |
Description | BOX ABS WHITE 5.35"L X 3.1"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 5.350" L x 3.100" W (135.89mm x 78.74mm) X 1.165" (29.59mm) |
Datasheet | Datasheet |
Category | Height 1.165" (29.59mm) |
Mfr | Area (L x W) 16.6in² (107cm²) |
Packaging Bag | Design Cover Included, Hand Held |
Part Status Active | Material |
Container Type Box | Color White |
Size / Dimension 5.350" L x 3.100" W (135.89mm x 78.74mm) | Thickness 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €9.25600 | €46.28 |
| Unit Price without VAT: | €9.25600 |
|---|---|
| Unit Price with VAT: | €11.10720 |

