
P1A-220805S | |
|---|---|
DigiKey Part Number | 4256-P1A-220805S-ND |
Manufacturer | |
Manufacturer Product Number | P1A-220805S |
Description | BOX ABS WHITE 2.25"L X 0.85"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 2.250" L x 0.850" W (57.15mm x 21.59mm) X 0.475" (12.07mm) |
Datasheet | Datasheet |
Category | Height 0.475" (12.07mm) |
Mfr | Area (L x W) 1.90in² (12.3cm²) |
Packaging Bag | Design Cover Included, Hand Held |
Part Status Active | Material |
Container Type Box | Color White |
Size / Dimension 2.250" L x 0.850" W (57.15mm x 21.59mm) | Thickness 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €3.21600 | €16.08 |
| Unit Price without VAT: | €3.21600 |
|---|---|
| Unit Price with VAT: | €3.85920 |

