
NCJ6FE-V | |
|---|---|
DigiKey Part Number | 6473-NCJ6FE-V-ND |
Manufacturer | |
Manufacturer Product Number | NCJ6FE-V |
Description | RECEPTACLE E SERIES COMBO- 3 PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Solder |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Insulation Color Black |
Packaging Box | Operating Temperature -30°C ~ 80°C |
Part Status Active | Voltage - Rated 50V |
Connector Type Phone Jack, Dual | Current Rating (Amps) 3 A |
Gender Female | Contact Material - Plating Gold |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Positions/Contacts 3 Conductors, 11 Contacts | Contact Material Bronze |
Internal Switch(s) Three Switches | Panel Hole Size 0.866" (22.00mm) |
Mounting Type Panel Mount, Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.85860 | €185.86 |
| Unit Price without VAT: | €1.85860 |
|---|---|
| Unit Price with VAT: | €2.23032 |

