
NC6MD-L-1 | |
|---|---|
DigiKey Part Number | 6473-NC6MD-L-1-ND |
Manufacturer | |
Manufacturer Product Number | NC6MD-L-1 |
Description | RECEPTACLE DL1 SERIES 6 PIN MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 6 | Features Ground |
Shell Size - Insert XLR | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Current Rating (Amps) 7.5A |
Mounting Feature Flange | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -30°C ~ 80°C |
Fastening Type Latch Lock | Contact Material Brass |
Orientation N (Normal) | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.58000 | €12.58 |
| 20 | €10.17950 | €203.59 |
| 40 | €9.69325 | €387.73 |
| 60 | €9.42000 | €565.20 |
| 100 | €9.08650 | €908.65 |
| 260 | €8.49454 | €2,208.58 |
| 500 | €8.11194 | €4,055.97 |
| 1.000 | €7.72529 | €7,725.29 |
| Unit Price without VAT: | €12.58000 |
|---|---|
| Unit Price with VAT: | €15.09600 |

