
NC4FD-L-1 | |
|---|---|
DigiKey Part Number | 6473-NC4FD-L-1-ND |
Manufacturer | |
Manufacturer Product Number | NC4FD-L-1 |
Description | RECEPTACLE DL1 SERIES 4 PIN FEMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Ground |
Shell Size - Insert XLR | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Current Rating (Amps) 10A |
Mounting Feature Flange | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -30°C ~ 80°C |
Fastening Type Latch Lock | Contact Material Brass |
Orientation N (Normal) | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.36000 | €9.36 |
| 10 | €7.95100 | €79.51 |
| 25 | €7.45280 | €186.32 |
| 50 | €7.09680 | €354.84 |
| 100 | €6.75810 | €675.81 |
| 300 | €6.25427 | €1,876.28 |
| 500 | €6.03308 | €3,016.54 |
| 1.000 | €5.74549 | €5,745.49 |
| Unit Price without VAT: | €9.36000 |
|---|---|
| Unit Price with VAT: | €11.23200 |

