
NBB75FI-M | |
|---|---|
DigiKey Part Number | 6473-NBB75FI-M-ND |
Manufacturer | |
Manufacturer Product Number | NBB75FI-M |
Description | RECEPTACLE - BNC FEEDTHROUGH - I |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Center Contact Material Brass |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Jack, Female Socket | Mating Cycles 1000 |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -30°C ~ 85°C |
Impedance 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €17.26370 | €1,726.37 |
| Unit Price without VAT: | €17.26370 |
|---|---|
| Unit Price with VAT: | €20.71644 |

