NNAMC2091PC01 Neonode Touch Sensor Module Proximity, IR Touch Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NNAMC2091PC01 Neonode Touch Sensor Module Proximity, IR Touch Sensor Evaluation Board
Discover the Advanced Features of Neonode’s Touch Sensor Module

NN AMC 2091 PCEV

DigiKey Part Number
1816-NNAMC2091PCEV-ND
Manufacturer
Manufacturer Product Number
NN AMC 2091 PCEV
Description
EVAL KIT MODULE 90 DEG 209MM
Customer Reference
Detailed Description
NNAMC2091PC01 Neonode Touch Sensor Module Proximity, IR Touch Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Neonode Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Proximity, IR Touch
Sensing Range
209mm x 194mm
Interface
I2C, USB
Sensitivity
-
Voltage - Supply
4.75V ~ 5.25V
Embedded
-
Contents
Board(s)
Utilized IC / Part
NNAMC2091PC01
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€99.98000€99.98
Unit Price without VAT:€99.98000
Unit Price with VAT:€119.97600