RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T131AH-2.4/4.9/5.X-S

DigiKey Part Number
730-1013-ND
Manufacturer
Manufacturer Product Number
T131AH-2.4/4.9/5.X-S
Description
RF ANT 2.4GHZ/4.9GHZ WHIP TILT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Nearson Inc.
VSWR
2
Packaging
Bulk
Gain
2dBi
Part Status
Active
Termination
RP-SMA Male
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
2.4GHz, 4.9GHz, 5GHz
Height (Max)
4.252" (108.00mm)
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz
Base Product Number
Antenna Type
Whip, Tilt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.946
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€12.49000€12.49
10€9.86400€98.64
50€8.81440€440.72
100€8.48970€848.97
250€8.29556€2,073.89
Manufacturers Standard Package
Unit Price without VAT:€12.49000
Unit Price with VAT:€14.98800