
STDCRA1-20M | |
|---|---|
DigiKey Part Number | 644-STDCRA1-20MTR-ND - Tape & Reel (TR) 644-STDCRA1-20MCT-ND - Cut Tape (CT) 644-STDCRA1-20MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCRA1-20M |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.63300 | €6.33 |
| 25 | €0.59920 | €14.98 |
| 50 | €0.57440 | €28.72 |
| 100 | €0.55050 | €55.05 |
| 250 | €0.52064 | €130.16 |
| 500 | €0.49910 | €249.55 |
| 1.000 | €0.47845 | €478.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.38036 | €1,141.08 |
| 6.000 | €0.36465 | €2,187.90 |
| 9.000 | €0.35628 | €3,206.52 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

