Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NX4025DA-32.000M-STD-CSV-1 | |
|---|---|
DigiKey Part Number | NX4025DA-32.000M-STD-CSV-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX4025DA-32.000M-STD-CSV-1 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 4-SMD, No Lead |
Category | Load Capacitance 10pF |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 75°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (4x2.5) |
Frequency 32 MHz | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-320-13-42-CKM-TR | ECS Inc. | 8.515 | XC1615CT-ND | €0.91000 | Similar |
| FA-128 32.0000MF10Z-AJ3 | EPSON | 9.589 | SER4233CT-ND | €0.89000 | Similar |
| FA-128 32.0000MF10Z-W3 | EPSON | 40.270 | SER4234CT-ND | €0.89000 | Similar |
| FA-20H 32.0000MF10P-AG3 | EPSON | 0 | FA-20H32.0000MF10P-AG3-ND | €0.83436 | Similar |
| FA-20H 32.0000MF10P-W5 | EPSON | 0 | FA-20H32.0000MF10P-W5-ND | €0.30902 | Similar |





