S400K | |
|---|---|
DigiKey Part Number | 1913-S400K-ND |
Manufacturer | |
Manufacturer Product Number | S400K |
Description | DIODE STANDARD 800V 400A DO205AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 400A Chassis, Stud Mount DO-205AB (DO-9) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 400A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 400 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AB (DO-9) | |
Operating Temperature - Junction | -60°C ~ 200°C | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 40 | €63.36100 | €2,534.44 |
| Unit Price without VAT: | €63.36100 |
|---|---|
| Unit Price with VAT: | €76.03320 |

