
NV6144CQ01 | |
|---|---|
DigiKey Part Number | 1913-NV6144CQ01TR-ND - Tape & Reel (TR) 1913-NV6144CQ01CT-ND - Cut Tape (CT) 1913-NV6144CQ01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6144CQ01 |
Description | GANSLIM SINGLE 700V 260MOHM DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7.9A DPAK-4L |
Datasheet | Datasheet |
Category | Voltage - Load 700V |
Mfr | Voltage - Supply (Vcc/Vdd) 10V ~ 24V |
Series | Current - Output (Max) 7.9A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 260mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Over Temperature |
Number of Outputs 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package DPAK-4L |
Output Type N-Channel | Package / Case |
Interface PWM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NV6144CP01 | Navitas Semiconductor, Inc. | 500 | 1913-NV6144CP01TR-ND | €4.35846 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.79000 | €6.79 |
| 10 | €5.25000 | €52.50 |
| 25 | €4.86560 | €121.64 |
| 100 | €4.44320 | €444.32 |
| 250 | €4.24180 | €1,060.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €3.93835 | €7,876.70 |
| Unit Price without VAT: | €6.79000 |
|---|---|
| Unit Price with VAT: | €8.14800 |

