
LM4041CIM3-1.2 | |
|---|---|
DigiKey Part Number | 2156-LM4041CIM3-1.2-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4041CIM3-1.2 |
Description | LM4041-N PRECISION MICROPOWER SH |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer National Semiconductor | Noise - 10Hz to 10kHz 20µVrms |
Packaging Bulk | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.5% |
| Bulk: | 5498 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €0.73091 | €255.82 |
| Unit Price without VAT: | €0.73091 |
|---|---|
| Unit Price with VAT: | €0.87709 |


