


WN-6EOSPBK2-T | |
|---|---|
DigiKey Part Number | 5600-WN-6EOSPBK2-T-ND |
Manufacturer | |
Manufacturer Product Number | WN-6EOSPBK2-T |
Description | 1000ft CAT6E Burial Boxed Black |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Ratings UL Style, ETL |
Number of Conductors 8 (4 Pair Twisted) | Usage Ethernet |
Wire Gauge | Spool Size 1000.0' (304.8m) |
Conductor Strand Solid |

