Cable Stereo Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 75.0' (22.86m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Stereo Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 75.0' (22.86m)
FE-PX3MM-MF-75

FE-PX3MM-MF-75

DigiKey Part Number
5600-FE-PX3MM-MF-75-ND
Manufacturer
Manufacturer Product Number
FE-PX3MM-MF-75
Description
75ft 3.5 TRS M/F Ext CBL
Customer Reference
Detailed Description
Cable Stereo Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 75.0' (22.86m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Phone Plug, 3.5mm (1/8")
Manufacturer
My Cable Mart
Channels
Stereo
Series
Length
75.0' (22.86m)
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Shielded
1st Connector
Phone Jack, 3.5mm (1/8")
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.