


FE-ADT-436 | |
|---|---|
DigiKey Part Number | 5600-FE-ADT-436-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-436 |
Description | 2 Port USB A & C 110v/5v Charger |
Customer Reference | |
Detailed Description | 5.1V AC/DC External Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | - | |
Input Type | Fixed Blade | |
Voltage - Input | 110 ~ 220 VAC | |
Voltage - Output | 5.1V | |
Current - Output (Max) | 8A | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | - | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | USB A, C Receptacles | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | - | |
Approval Agency | CE | |
Standard Number | - | |
Weight | - |

