48V Power Over Ethernet (POE) 1 Port Passive Injector Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48V Power Over Ethernet (POE) 1 Port Passive Injector Data Rate
FE-ADT-372

FE-ADT-372

DigiKey Part Number
5600-FE-ADT-372-ND
Manufacturer
Manufacturer Product Number
FE-ADT-372
Description
Pwr Injector POE to IP Device
Customer Reference
Detailed Description
48V Power Over Ethernet (POE) 1 Port Passive Injector Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Bulk
Part Status
Active
Type
Passive Injector
Voltage - Input
100 ~ 240 VAC
Number of Ports
1
Voltage - Output
48V
Current - Output
500 mA
Power (Watts) - Per Port
24W
Compliance
IEEE802.3af
Data Rate
-
Features
OCP, OVP, SCP
Operating Temperature
-10°C ~ 40°C
Efficiency
80%
Mounting Type
Wall Mount
Size / Dimension
-
Approval Agency
CE
Standard Number
60950-1
Note
AC Power Cord Sold Separately
Input Connector
NEMA 1-15P (Power), RJ45 (Data)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.