
BA-1108AL | |
|---|---|
DigiKey Part Number | 5600-BA-1108AL-ND |
Manufacturer | |
Manufacturer Product Number | BA-1108AL |
Description | 3/4'' Almond Grommet NO LID |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Grommet 0.580" (14.73mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Cutout Dimensions | Circular - 0.750" (19.05mm) | |
Diameter - Inside | 0.580" (14.73mm) | |
Material | Plastic | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

