Wire Marker Carrier, Slip-On Transparent Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Marker Carrier, Slip-On Transparent Poly-Vinyl Chloride (PVC)
Murrplastik Systems Product Line

86201810

DigiKey Part Number
2160-86201810-ND
Manufacturer
Manufacturer Product Number
86201810
Description
WIRE MARKER SLIP-ON TRANS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On Transparent Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Marker Carrier, Slip-On
Size
-
Cable Diameter
0.051" ~ 0.079" (1.30mm ~ 2.00mm)
Legend
-
Color
Transparent
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.07300€0.73
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600