
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9000-41000-0000212 | |
|---|---|
DigiKey Part Number | 5088-9000-41000-0000212-ND |
Manufacturer | |
Manufacturer Product Number | 9000-41000-0000212 |
Description | MICO PRO POTENTIAL DISTRIBUTOR 2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State, Electronic 20A AC 30 V DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State, Electronic | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Pushbutton | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cCSAus, CE, cULus, DNV, EAC, UKCA |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | 9000-41000-0000212 |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | RoHS Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 8536.20.0020 |
In-Stock: 2
Check for Additional Incoming Stock
Quantity
All prices are in EUR
Box
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €88.55000 | €88.55 |
| 10 | €78.23100 | €782.31 |
| 25 | €74.48080 | €1,862.02 |
| 50 | €71.76900 | €3,588.45 |
| 100 | €69.15930 | €6,915.93 |
| Unit Price without VAT: | €88.55000 |
|---|---|
| Unit Price with VAT: | €106.26000 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 5088-9000-41000-0000212 |
| Manufacturer Standard Package | 1 |

