
7700-44511-S4U1000 | |
|---|---|
DigiKey Part Number | 5088-7700-44511-S4U1000-ND |
Manufacturer | |
Manufacturer Product Number | 7700-44511-S4U1000 |
Description | CIRC CBL 4POS RCPT TO RCPT 32.8' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Murrelektronik, Inc | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation D |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 32.8' (10.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Orientation D | Color Teal |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Male Pins | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €109.90000 | €109.90 |
| 10 | €93.06200 | €930.62 |
| 25 | €87.12240 | €2,178.06 |
| 50 | €82.88800 | €4,144.40 |
| 100 | €79.69940 | €7,969.94 |
| Unit Price without VAT: | €109.90000 |
|---|---|
| Unit Price with VAT: | €131.88000 |

