
7700-40121-U040100 | |
|---|---|
DigiKey Part Number | 5088-7700-40121-U040100-ND |
Manufacturer | |
Manufacturer Product Number | 7700-40121-U040100 |
Description | CBL 4POS RCPT TO PLUG RA 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Murrelektronik, Inc | 2nd Connector Number of Positions 4 |
Packaging Bag | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Receptacle | 2nd Connector Orientation A |
1st Connector Gender Male Pins | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions 4 | Length 3.28' (1.00m) |
1st Connector Number of Positions Loaded All | Assembly Configuration Standard |
1st Connector Shell Size - Insert M12 | Cable Type Round |
1st Connector Orientation A | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Mounting Type Free Hanging (In-Line) | Color Yellow |
2nd Connector Type Plug, Right Angle | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.86000 | €34.86 |
| 10 | €29.50400 | €295.04 |
| 25 | €27.61560 | €690.39 |
| 50 | €26.26960 | €1,313.48 |
| 100 | €24.99100 | €2,499.10 |
| 250 | €23.39816 | €5,849.54 |
| Unit Price without VAT: | €34.86000 |
|---|---|
| Unit Price with VAT: | €41.83200 |

