
7000-44901-7911000 | |
|---|---|
DigiKey Part Number | 5088-7000-44901-7911000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-44901-7911000 |
Description | CIRC CBL 4POS RCPT TO RCPT 32.8' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Murrelektronik, Inc | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Orientation D |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 32.8' (10.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation D | Color Green |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Gender Male Pins | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €146.73000 | €146.73 |
| Unit Price without VAT: | €146.73000 |
|---|---|
| Unit Price with VAT: | €176.07600 |

