
4000-68000-9060010 | |
|---|---|
DigiKey Part Number | 5088-4000-68000-9060010-ND |
Manufacturer | |
Manufacturer Product Number | 4000-68000-9060010 |
Description | MODLINK MSDD SINGLE HOUSING PLAS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic Gray Cover Included 3.701" L x 3.189" W (94.00mm x 81.00mm) X 7.087" (180.00mm) |
Datasheet | Datasheet |
Category | Height 7.087" (180.00mm) |
Mfr | Area (L x W) 11.8in² (76cm²) |
Packaging Box | Design Cover Included |
Part Status Active | Material |
Container Type Housing | Color Gray |
Size / Dimension 3.701" L x 3.189" W (94.00mm x 81.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €157.12000 | €157.12 |
| Unit Price without VAT: | €157.12000 |
|---|---|
| Unit Price with VAT: | €188.54400 |

