
UWR-12/750-D48A-C | |
|---|---|
DigiKey Part Number | 811-1916-5-ND |
Manufacturer | |
Manufacturer Product Number | UWR-12/750-D48A-C |
Description | DC DC CONVERTER 12V 9W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 750mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 750mA |
Mfr | Power (Watts) 9 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 82.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm) |
Voltage - Output 1 | Base Product Number |

