
UWR-12/1650-D12A-C | |
|---|---|
DigiKey Part Number | 811-1907-5-ND |
Manufacturer | |
Manufacturer Product Number | UWR-12/1650-D12A-C |
Description | DC DC CONVERTER 12V 19W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.65A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.65A |
Mfr | Power (Watts) 19 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 65°C |
Type Isolated Module | Efficiency 82.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm) |
Voltage - Output 1 | Base Product Number |

