UWE-24/5-Q12NB-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 401
Unit Price: €71.11000
Datasheet
Image for UWE-24/5-Q12NB-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWE-24/5-Q12NB-C

DigiKey Part Number
811-UWE-24/5-Q12NB-C-ND
Manufacturer
Manufacturer Product Number
UWE-24/5-Q12NB-C
Description
DC DC CONVERTER 24V 120W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 5A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.25 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Baseplate, Remote On/Off, Remote Sense
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Obsolete
Efficiency
92%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Eighth Brick
Voltage - Input (Min)
9V
Size / Dimension
2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.2mm)
Voltage - Input (Max)
36V
Supplier Device Package
Eighth Brick
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
5A
Approval Agency
cURus
Power (Watts)
120 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UWE-24/5-Q12PB-CMurata Power Solutions Inc.401811-UWE-24/5-Q12PB-C-ND€71.11000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable