MFR Recommended



UWE-12/10-Q12P-C | |
|---|---|
DigiKey Part Number | 844-3062-ND |
Manufacturer | |
Manufacturer Product Number | UWE-12/10-Q12P-C |
Description | DC DC CONVERTER 12V 120W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 10A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | UWE-12/10-Q12P-C Models |
Category | Power (Watts) 120 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 36V | Size / Dimension 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWE-12/10-Q12PB-C | Murata Power Solutions Inc. | 78 | 811-3061-ND | €68.94000 | MFR Recommended |


