
OKX2-T/10-D12P-C | |
|---|---|
DigiKey Part Number | 811-2014-5-ND |
Manufacturer | |
Manufacturer Product Number | OKX2-T/10-D12P-C |
Description | DC DC CONVERTER 0.75-5.5V 50W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 10A 8.3V - 14V Input |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 94.5% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 11-SIP Module |
Voltage - Input (Min) 8.3V | Size / Dimension 2.00" L x 0.37" W x 0.50" H (50.8mm x 9.4mm x 12.7mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 10A |

