
OKX-T/16-D12P-C | |
|---|---|
DigiKey Part Number | 811-2012-5-ND |
Manufacturer | |
Manufacturer Product Number | OKX-T/16-D12P-C |
Description | DC DC CONVERTER 0.75-5.5V 80W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 16A 8.3V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKX-T/16-D12P-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 80 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 11-SIP Module | |
Size / Dimension | 2.00" L x 0.37" W x 0.50" H (50.8mm x 9.4mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |

