
NMUSBEVALC | |
|---|---|
DigiKey Part Number | 811-3476-ND |
Manufacturer | |
Manufacturer Product Number | NMUSBEVALC |
Description | EVAL BOARD FOR NMUSB202MC |
Customer Reference | |
Detailed Description | NMUSB202MC - Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Isolator | |
Embedded | No | |
Utilized IC / Part | NMUSB202MC | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.12000 | €44.12 |
| Unit Price without VAT: | €44.12000 |
|---|---|
| Unit Price with VAT: | €52.94400 |

