NMK1209SAC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 1.303
Unit Price: €8.35000
Datasheet
Isolated Module DC DC Converter 1 Output 9V 222mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMK1209SAC

DigiKey Part Number
811-1551-5-ND
Manufacturer
Manufacturer Product Number
NMK1209SAC
Description
DC DC CONVERTER 9V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 222mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
NMK1209SAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
222mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes