
NCS6D4812C | |
|---|---|
DigiKey Part Number | 811-2314-ND |
Manufacturer | |
Manufacturer Product Number | NCS6D4812C |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | NCS6D4812C Models |
Category | Current - Output (Max) 250mA, 250mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 24-DIP Module (600 mil, 8 Leads) |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.39000 | €19.39 |
| 5 | €18.66400 | €93.32 |
| 15 | €18.18667 | €272.80 |
| 30 | €17.89133 | €536.74 |
| 60 | €17.60017 | €1,056.01 |
| 105 | €17.36848 | €1,823.69 |
| 255 | €17.00682 | €4,336.74 |
| Unit Price without VAT: | €19.39000 |
|---|---|
| Unit Price with VAT: | €23.26800 |

