NCM6S4812C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 0
Unit Price: €19.39000
Datasheet
Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCM6S4812C

DigiKey Part Number
811-3773-ND
Manufacturer
Manufacturer Product Number
NCM6S4812C
Description
DC DC CONVERTER 12V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
NCM6S4812C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
5.2 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
Remote On/Off, OTP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
82%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
24-DIP Module, 7 Leads
Voltage - Input (Max)
75V
Size / Dimension
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS6S4812CMurata Power Solutions Inc.0811-2113-5-ND€19.39000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes