
NCM6S0503C | |
|---|---|
DigiKey Part Number | 811-3765-ND |
Manufacturer | |
Manufacturer Product Number | NCM6S0503C |
Description | DC DC CONVERTER 3.3V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.52A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | NCM6S0503C Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OTP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 23-SMD Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 1.52A | Base Product Number |

