
MP-HW80EVAL-01 | |
|---|---|
DigiKey Part Number | 811-MP-HW80EVAL-01-ND |
Manufacturer | |
Manufacturer Product Number | MP-HW80EVAL-01 |
Description | EVAL BOARD FOR IRHW80 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | IRH-W80 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V, 24V, 54V |
Manufacturer Murata Power Solutions Inc. | Current - Output 21A, 10.5A, 4.7A |
Packaging Tray | Voltage - Input 16V ~ 160V |
Part Status Active | Frequency - Switching 240kHz |
Main Purpose DC/DC Converter | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part IRH-W80 |
Power - Output 250W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €104.24000 | €104.24 |
| Unit Price without VAT: | €104.24000 |
|---|---|
| Unit Price with VAT: | €125.08800 |

